The LGB-X1012-470K is a through-hole drum core inductor from Huaian Fenfa Electronics. It features an inductance of 47uH with a tolerance of 10%. The inductor has a maximum DC current rating of 2.2A and a maximum DC resistance of 0.1R. The self-resonant frequency is 4.4MHz. It can operate within a temperature range of -20 to 105 degrees Celsius.
Huaian Fenfa Electronics LGB-X1012-470K technical specifications.
| Type | Power |
| Technology | Drum Core |
| Inductance | 47uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 2.2A |
| Max DC Resistance | 0.1Ohm |
| Minimum Quality Factor | 15 |
| Minimum Self Resonant Frequency | 4.4MHz |
| Lead Style | Radial |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
Download the complete datasheet for Huaian Fenfa Electronics LGB-X1012-470K to view detailed technical specifications.
No datasheet is available for this part.