N-channel enhancement-mode MOSFET provides a 100 V drain-source voltage rating and 180 A continuous drain current rating. The device has a maximum on-resistance of 6.5 mΩ at 10 V gate drive and a 346 W power dissipation rating. Gate charge is specified as 185 nC at 10 V, with 7.889 nF input capacitance, 1.013 nF output capacitance, and 631 pF reverse transfer capacitance. The part uses a TO-263-2L surface-mount package and is listed as RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Huayi Microelectronics HY3810B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | N-Channel |
| Configuration | 1 N-channel |
| Drain to Source Voltage | 100V |
| Continuous Drain Current | 180A |
| RDS(on) | 6.5 @ 10 VmΩ |
| Gate Threshold Voltage | 4V |
| Gate Charge | 185 @ 10 VnC |
| Input Capacitance | 7.889nF |
| Output Capacitance | 1.013nF |
| Reverse Transfer Capacitance | 631pF |
| Power Dissipation | 346W |
| Package | TO-263-2L |
| RoHS | Compliant |
Download the complete datasheet for Huayi Microelectronics HY3810B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.