
This N-channel power MOSFET is supplied in a TO-263-6L surface-mount package. It is rated for 100 V drain-to-source voltage and 218 A continuous drain current. Power dissipation is listed up to 375 W. The device is intended for high-current switching and power conversion applications that use a D2PAK-style footprint.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Huayi Microelectronics HY3810B6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Transistor Type | N-Channel MOSFET |
| Drain-Source Voltage | 100V |
| Continuous Drain Current | 218A |
| Power Dissipation | 375W |
| Package | TO-263-6L |
| Mounting Style | Surface Mount |
| RoHS | Compliant |
| Halogen Free | Compliant |
| Lead Free | Compliant |
Download the complete datasheet for Huayi Microelectronics HY3810B6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
