N-channel enhancement-mode power MOSFET supports 100 V drain-source voltage and 180 A continuous drain current at 25 °C case temperature. The device has low on-state resistance rated at 4.2 mΩ typical and 5.5 mΩ maximum with a 10 V gate drive. It is rated for 348 W maximum power dissipation and 175 °C maximum junction temperature. Avalanche testing, a ±25 V gate-source rating, and RoHS-compliant lead-free green construction are specified. TO-220FB-3L tube packaging is used for the HY3810P orderable version.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Huayi Microelectronics HY3810P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Channel Type | N-Channel |
| Drain-Source Voltage | 100V |
| Continuous Drain Current at 25°C | 180A |
| Continuous Drain Current at 100°C | 132A |
| Pulsed Drain Current | 620A |
| Gate-Source Voltage | ±25V |
| Drain-Source On Resistance Typical | 4.2mΩ |
| Drain-Source On Resistance Maximum | 5.5mΩ |
| Gate Threshold Voltage | 2.0 to 4.0V |
| Maximum Power Dissipation at 25°C | 348W |
| Maximum Junction Temperature | 175°C |
| Storage Temperature Range | -55 to 175°C |
| Junction-to-Case Thermal Resistance | 0.43°C/W |
| Single Pulse Avalanche Energy | 1128mJ |
| Input Capacitance | 7430pF |
| Output Capacitance | 615pF |
| Reverse Transfer Capacitance | 459pF |
| Total Gate Charge | 174nC |
| Turn-On Delay Time | 30ns |
| Turn-Off Delay Time | 76ns |
| RoHS | Compliant |
| Lead-free | Yes |
| Halogen-free | Yes |
Download the complete datasheet for Huayi Microelectronics HY3810P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.