
This device is an N-channel enhancement mode power MOSFET built with trench technology. It is rated for 100 V drain-to-source voltage, 316 A continuous drain current at 25°C, and 500 W power dissipation. The part is offered in a TO-247A-3L package with typical 2.1 mΩ on-resistance at 10 V gate drive and 2.5 mΩ maximum on-resistance. The manufacturer lists it for load switch and inverter applications and marks it as RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Huayi Microelectronics HY5110W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Huayi Microelectronics HY5110W technical specifications.
| Channel Type | N-Channel |
| Drain-Source Voltage | 100V |
| Continuous Drain Current | 316A |
| Continuous Drain Current at 100°C | 214A |
| Power Dissipation | 500W |
| Drain-Source On-Resistance | 2.1 typ @ VGS=10V, IDS=158AmΩ |
| Drain-Source On-Resistance | 2.5 max @ VGS=10V, IDS=158AmΩ |
| Gate-Source Voltage | ±25V |
| Gate Threshold Voltage | 2 to 4V |
| Maximum Junction Temperature | 175°C |
| Storage Temperature Range | -55 to 175°C |
| Thermal Resistance Junction-to-Case | 0.3°C/W |
| Input Capacitance | 16465pF |
| Output Capacitance | 1558pF |
| Reverse Transfer Capacitance | 850pF |
| Total Gate Charge | 356nC |
| Reverse Recovery Time | 74ns |
| Reverse Recovery Charge | 138nC |
| RoHS | Compliant |
Download the complete datasheet for Huayi Microelectronics HY5110W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
