
This device is a single N-channel MOSFET rated for 100 V drain-to-source voltage and 180 A continuous drain current. It is housed in a through-hole TO-220FB-3L package and has a power dissipation rating of 220 W. The typical on-resistance is 4 mΩ at 10 V gate drive, and the gate threshold voltage is 4 V. Gate charge is specified as 115 nC at 10 V, with 7.27 nF input capacitance, 2.42 nF output capacitance, and 189 pF reverse transfer capacitance. The operating temperature range is -55 °C to +175 °C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Huayi Microelectronics HYG035N10NS2P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Huayi Microelectronics HYG035N10NS2P technical specifications.
| Channel Type | N-Channel |
| Number of Channels | 1 |
| Drain to Source Voltage | 100V |
| Continuous Drain Current | 180A |
| Power Dissipation | 220W |
| RDS(on) | 4 @ VGS=10VmΩ |
| Gate Threshold Voltage | 4V |
| Gate Charge | 115 @ 10VnC |
| Input Capacitance | 7.27nF |
| Output Capacitance | 2.42nF |
| Reverse Transfer Capacitance | 189pF |
| Operating Temperature | -55 to +175°C |
| Mounting Type | Through Hole |
Download the complete datasheet for Huayi Microelectronics HYG035N10NS2P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.