
This N-channel enhancement-mode MOSFET is rated for 100 V drain-source voltage and 160 A continuous drain current at 25°C case temperature. It features 3.5 mΩ typical and 4.2 mΩ maximum on-resistance at 10 V gate drive, with 200 W maximum power dissipation and a junction temperature range of -55°C to 175°C. The device is supplied in a TO-220FB-3L package and is intended for power switching and DC-DC converter applications. It is 100% avalanche tested and specified as RoHS compliant and halogen-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Huayi Microelectronics HYG042N10NS1P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Huayi Microelectronics HYG042N10NS1P technical specifications.
| Channel Type | N-Channel |
| Drain-Source Voltage | 100V |
| Continuous Drain Current | 160A |
| Continuous Drain Current at 100°C | 113A |
| Pulsed Drain Current | 520A |
| Gate-Source Voltage | ±20V |
| On-Resistance Typ | 3.5 @ VGS=10V, IDS=50AmΩ |
| On-Resistance Max | 4.2 @ VGS=10V, IDS=50AmΩ |
| Gate Threshold Voltage | 2 to 4V |
| Power Dissipation | 200W |
| Junction Temperature Range | -55 to 175°C |
| Thermal Resistance Junction-to-Case | 0.75°C/W |
| Avalanche Energy | 650mJ |
| Input Capacitance | 7040pF |
| Output Capacitance | 2506pF |
| Reverse Transfer Capacitance | 240pF |
| Total Gate Charge | 119nC |
| Reverse Recovery Time | 70ns |
| Reverse Recovery Charge | 146nC |
| Package | TO-220FB-3L |
| RoHS | Compliant |
| Halogen Free | Yes |
Download the complete datasheet for Huayi Microelectronics HYG042N10NS1P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.