This dual step down transformer features a primary side voltage of 115 or 230 volts and a secondary side voltage of 9 or 18 volts. It has a high potential of 4000Vrms and can operate at a maximum temperature of 60 degrees Celsius. The transformer is designed for use with a primary configuration of dual and secondary configuration of dual, with parallel or series connections available. It has a center single hole mounting style and wire lead terminals, with eight terminals in total.
Checking distributor stock and pricing after the page loads.
| Transformer Type | Step Down Transformer |
| Primary Side Voltage | 115|230V |
| Secondary Side Voltage | 9|18V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| High Potential | 4000Vrms |
| Mounting | Center Single Hole |
| Lead Style | Wire Lead |
| Number of Terminals | 8 |
| Max Operating Temperature | 60°C |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| RoHS Version | 2002/95/EC |