This step down transformer from Hubbell features a dual primary configuration with a voltage range of 115 to 230V, and a dual secondary configuration with a voltage range of 7 to 14V. The transformer has a high potential rating of 4000Vrms and can operate at a maximum temperature of 60°C. It is mounted with a center single hole and has wire lead connections. The transformer is designed for use in a variety of applications and is suitable for operation at frequencies of 50 or 60Hz.
Checking distributor stock and pricing after the page loads.
| Transformer Type | Step Down Transformer |
| Primary Side Voltage | 115|230V |
| Secondary Side Voltage | 7|14V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| High Potential | 4000Vrms |
| Mounting | Center Single Hole |
| Lead Style | Wire Lead |
| Number of Terminals | 8 |
| Max Operating Temperature | 60°C |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| RoHS Version | 2002/95/EC |