This dual step down transformer has a primary side voltage rating of 115 or 230 volts and a secondary side voltage rating of 9 or 18 volts. It features a high potential of 4000Vrms and can be mounted using a center single hole. The transformer has a primary configuration of dual and a secondary configuration of dual. It is designed for operation in temperatures up to 60 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Transformer Type | Step Down Transformer |
| Primary Side Voltage | 115|230V |
| Secondary Side Voltage | 9|18V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| High Potential | 4000Vrms |
| Mounting | Center Single Hole |
| Lead Style | Wire Lead |
| Number of Terminals | 8 |
| Max Operating Temperature | 60°C |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |