This dual step down transformer has a primary configuration of dual and secondary configuration of dual, with a high potential of 4000Vrms. It is designed for through hole mounting with PC pin leads and has 8 terminals. The operating temperature range is up to 40 degrees Celsius. The transformer can operate at primary frequencies of 50 or 60 Hz, with the primary side connected in parallel or series and the secondary side connected in parallel or series.
Hubbell 70075 technical specifications.
| Transformer Type | Step Down Transformer |
| Primary Side Voltage | 115|230V |
| Secondary Side Voltage | 22|44V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| High Potential | 4000Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 8 |
| Max Operating Temperature | 40°C |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.