This toroidal power transformer features dual primary and dual secondary configurations, supporting primary side voltages of 117V and 234V, and secondary side voltages of 9V and 18V. The transformer is designed for disk mount applications and has wire leads with 8 terminals. It operates at a primary frequency of 50/60 Hz, with the option for parallel or series connections on both the primary and secondary sides.
Checking distributor stock and pricing after the page loads.
| Transformer Type | Toroidal Transformer |
| Primary Side Voltage | 117|234V |
| Secondary Side Voltage | 9|18V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| Mounting | Disk Mount |
| Lead Style | Wire Lead |
| Number of Terminals | 8 |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| RoHS Version | 2002/95/EC |