This toroidal transformer features a 120V primary side and dual 15/30V secondary sides. The primary configuration is single, and the secondary configuration is dual. The transformer is mounted via disk mount and has wire lead connections. It has six terminals and operates at a primary frequency of 60Hz. The secondary sides are connected in parallel and series configurations.
Hubbell AA5018-2015 technical specifications.
| Transformer Type | Toroidal Transformer |
| Primary Side Voltage | 120V |
| Secondary Side Voltage | 15|30V |
| Primary Configuration | Single |
| Secondary Configuration | Dual |
| Mounting | Disk Mount |
| Lead Style | Wire Lead |
| Number of Terminals | 6 |
| Primary Frequency | 60Hz |
| Secondary Side Connection | Parallel|Series |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.