This toroidal power transformer features dual primary and dual secondary configurations, supporting both 50Hz and 60Hz frequencies. The transformer is designed for disk mount applications and has 8 wire lead connections. The primary and secondary sides can be connected in parallel or series configurations.
Checking distributor stock and pricing after the page loads.
| Transformer Type | Toroidal Transformer |
| Primary Side Voltage | 117|234V |
| Secondary Side Voltage | 9|18V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| Mounting | Disk Mount |
| Lead Style | Wire Lead |
| Number of Terminals | 8 |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| RoHS Version | 2002/95/EC |