This toroidal transformer features a single primary side with a voltage rating of 120V and a dual secondary configuration with voltage ratings of 9V and 18V. The transformer is designed for disk mount applications and has six wire lead terminals. It operates at a primary frequency of 60Hz and supports both parallel and series connections on the secondary side.
Checking distributor stock and pricing after the page loads.
| Transformer Type | Toroidal Transformer |
| Primary Side Voltage | 120V |
| Secondary Side Voltage | 9|18V |
| Primary Configuration | Single |
| Secondary Configuration | Dual |
| Mounting | Disk Mount |
| Lead Style | Wire Lead |
| Number of Terminals | 6 |
| Primary Frequency | 60Hz |
| Secondary Side Connection | Parallel|Series |
| RoHS Version | 2002/95/EC |