This toroidal transformer features a 120V primary side and dual secondary sides with voltages of 15V and 30V. The transformer is configured for single primary and dual secondary configurations. It is mounted using a disk mount style and has wire leads with six terminals. The primary frequency is 60Hz, and the secondary sides are connected in parallel and series configurations.
Hubbell AA5036-2015 technical specifications.
| Transformer Type | Toroidal Transformer |
| Primary Side Voltage | 120V |
| Secondary Side Voltage | 15|30V |
| Primary Configuration | Single |
| Secondary Configuration | Dual |
| Mounting | Disk Mount |
| Lead Style | Wire Lead |
| Number of Terminals | 6 |
| Primary Frequency | 60Hz |
| Secondary Side Connection | Parallel|Series |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.