This toroidal transformer features dual primary and dual secondary configurations, supporting both 50Hz and 60Hz primary frequencies. The transformer has a disk mount design with wire leads and eight terminals. It is suitable for use in a variety of applications, including those requiring parallel or series primary and secondary connections.
Checking distributor stock and pricing after the page loads.
| Transformer Type | Toroidal Transformer |
| Primary Side Voltage | 117|234V |
| Secondary Side Voltage | 9|18V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| Mounting | Disk Mount |
| Lead Style | Wire Lead |
| Number of Terminals | 8 |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| RoHS Version | 2002/95/EC |