This toroidal power transformer features dual primary and dual secondary configurations, supporting operation at 117V and 234V on the primary side, and 24V and 48V on the secondary side. The transformer is designed for use in disk mount applications, with wire lead connections and eight terminals. It can operate at either 50Hz or 60Hz primary frequencies, with the option for parallel or series connections on both the primary and secondary sides.
Checking distributor stock and pricing after the page loads.
| Transformer Type | Toroidal Transformer |
| Primary Side Voltage | 117|234V |
| Secondary Side Voltage | 24|48V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| Mounting | Disk Mount |
| Lead Style | Wire Lead |
| Number of Terminals | 8 |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| RoHS Version | 2002/95/EC |