High-performance current transformer with a 1000:1 turns ratio, designed for accurate current sensing. Features a 4000Vrms high potential rating and a primary side DC resistance of 41.8 Ohms. This through-hole mounted component offers a 15000mA primary current capacity and a 15mA secondary current output, utilizing PC pin leads for secure termination. Three terminals provide versatile connection options.
Checking distributor stock and pricing after the page loads.
| Transformer Type | Current Transformer |
| Number of Terminals | 3 |
| Maximum DCR Primary Side | 41.8Ohm |
| High Potential | 4000Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Primary Side Current | 15000mA |
| Secondary Side Current | 15mA |
| Turns Ratio | 1000:1 |
| RoHS Version | 2002/95/EC |