The AC1100 is a 3-terminal current transformer with a maximum primary side DCR of 21.3 and a turns ratio of 1000:1. It can handle a primary side current of 100,000A and a secondary side current of 100A. The transformer is designed for through hole mounting with PC pin leads and can withstand a high potential of 4000Vrms.
Checking distributor stock and pricing after the page loads.
| Transformer Type | Current Transformer |
| Number of Terminals | 3 |
| Maximum DCR Primary Side | 21.3Ohm |
| High Potential | 4000Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Primary Side Current | 100000mA |
| Secondary Side Current | 100mA |
| Turns Ratio | 1000:1 |
| RoHS Version | 2002/95/EC |