This industrial control transformer features triple primary and secondary configurations with screw terminal connections and a flange mount. It operates at 50/60 Hz primary frequency and supports various voltage combinations on both the primary and secondary sides. The transformer is designed for industrial applications and is available in multiple configurations to accommodate different voltage requirements.
Checking distributor stock and pricing after the page loads.
Hubbell FS-3-500 technical specifications.
| Transformer Type | Industrial Control Transformer |
| Primary Side Voltage | 208/500|220/380/440/550|230/400/460/575|240/416/480/600V |
| Secondary Side Voltage | 85/100/110|91/110/120|95/115/125|99/120/130V |
| Primary Configuration | Triple |
| Secondary Configuration | Triple |
| Mounting | Flange Mount |
| Lead Style | Screw Terminal |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Series |
| Secondary Side Connection | Series |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.