
This 3-pole switch has a contact current rating of 60A and a voltage rating of 600V AC. It operates within a temperature range of -40°C to 75°C. The switch measures 5.945 inches in depth, 6.89 inches in length, and 9.961 inches in width.
Sign in to ask questions about the Hubbell HBLDS6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hubbell HBLDS6 technical specifications.
| Contact Current Rating | 60A |
| Current Rating | 60A |
| Depth | 5.945inch |
| Length | 6.89inch |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 3 |
| Reach SVHC Compliant | Unknown |
| Type | Switch |
| Voltage Rating (AC) | 600V |
| Width | 9.961inch |
| RoHS | Compliant |
Download the complete datasheet for Hubbell HBLDS6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
