Sign in to ask questions about the Hubbell HBLFRR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hubbell HBLFRR technical specifications.
| Body Material | Thermoplastic |
| Package/Case | 300 |
| Color | Red |
| Contact Material | Brass |
| Current Rating | 400A |
| Gender | Male |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Voltage Rating (AC) | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Hubbell HBLFRR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.