Sign in to ask questions about the Hubbell L1020 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hubbell L1020 technical specifications.
| Lead Style | Radial |
| Product Depth (mm) | 51 |
| Product Diameter (mm) | 140 |
| Mounting | Through Hole |
| Number of Terminals | 2 |
| Type | Choke |
| Technology | Toroid |
| Inductance | 20000uH |
| Maximum DC Current | 10A |
| Cage Code | 25759 |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Hubbell L1020 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.