
The L1515 is a through-hole fixed inductor with a toroid technology and 15000uH inductance. It has a maximum DC current rating of 15A and is designed for use in applications where a high inductance value is required. The inductor is mounted through a hole and has a radial lead style. It is suitable for use in a variety of applications including power supplies and filtering circuits.
Sign in to ask questions about the Hubbell L1515 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hubbell L1515 technical specifications.
| Lead Style | Radial |
| Product Depth (mm) | 61 |
| Product Diameter (mm) | 140 |
| Mounting | Through Hole |
| Number of Terminals | 2 |
| Type | Choke |
| Technology | Toroid |
| Inductance | 15000uH |
| Maximum DC Current | 15A |
| Cage Code | 25759 |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Hubbell L1515 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.