The MT0400DS is a dual isolation transformer with a primary side voltage of 100 to 240 volts and a secondary side voltage of 120 to 240 volts. It features a dual primary and secondary configuration and can operate at a primary frequency of 50 or 60 Hz. The transformer has a center single hole mount and wire lead style. It is suitable for use in a variety of applications, including those requiring isolation between the primary and secondary sides.
Checking distributor stock and pricing after the page loads.
Hubbell MT0400DS technical specifications.
| Transformer Type | Isolation Transformer |
| Primary Side Voltage | 100|120|200|240V |
| Secondary Side Voltage | 120|240V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| Mounting | Center Single Hole |
| Lead Style | Wire Lead |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| RoHS Version | 2002/95/EC |