This medical grade transformer features a quad primary configuration with a single secondary side voltage of 120V. It operates at a primary frequency of 50/60Hz and has a parallel/series primary side connection. The transformer is mounted via a center single hole and has 11 terminals with wire lead connections.
Checking distributor stock and pricing after the page loads.
Hubbell MT0400SS technical specifications.
| Transformer Type | Medical Grade Transformer |
| Primary Side Voltage | 100|120|200|240V |
| Secondary Side Voltage | 120V |
| Primary Configuration | Quad |
| Secondary Configuration | Single |
| Mounting | Center Single Hole |
| Lead Style | Wire Lead |
| Number of Terminals | 11 |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| RoHS Version | 2002/95/EC |