The MT7500DS isolation transformer features dual primary and dual secondary configurations, supporting primary side voltages of 100, 120, 200, or 240 volts and secondary side voltages of 120 or 240 volts. It operates at a primary frequency of 50/60 Hz and can be connected in parallel or series on both the primary and secondary sides. The transformer has a center single hole mounting style and wire lead connections.
Checking distributor stock and pricing after the page loads.
| Transformer Type | Isolation Transformer |
| Primary Side Voltage | 100|120|200|240V |
| Secondary Side Voltage | 120|240V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| Mounting | Center Single Hole |
| Lead Style | Wire Lead |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| RoHS Version | 2002/95/EC |