AC/DC LED Power Supply 75W Single 7-Pin
Hubbell PLED75W-036-C2100 technical specifications.
| Type | Constant Current |
| Input Voltage Range | 90VAC to 305VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 12 to 36VDC |
| Maximum Output Current | 2100mA |
| Maximum Output Power | 75W |
| Input/Output Type | AC/DC |
| Efficiency | 89% |
| Power Factor Correction | 0.9 |
| IP Rating | IP66 |
| Max Operating Temperature | 90°C |
| Product Weight | 538g |
| Pin Count | 7 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Hubbell PLED75W-036-C2100 to view detailed technical specifications.
No datasheet is available for this part.