The SPS-302428 is a regulated linear AC/DC power supply with two outputs, rated for 24 or 28 volts and 1.2 amps. It has an open frame style and is not configurable. The typical input voltage is 120 or 240 volts AC. The power supply is not intended for medical applications and does not have a power indicator. It is a fixed output type AC/DC power supply.
Checking distributor stock and pricing after the page loads.
Hubbell SPS-302428 technical specifications.
| Style | Open Frame |
| Type | Regulated Linear |
| Number of Outputs | 2 |
| Output Voltage | 24|28V |
| Maximum Output Current | 1.2|1A |
| Input/Output Type | AC/DC |
| Typical AC Input Voltage | 120|240V |
| Configurable | No |
| Medical Application | No |
| Power Indicator | No |
| Output Type | Fixed |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.