The SPS-6012 is a regulated linear AC/DC power supply with a single output voltage of 12V and a maximum output current of 5A. It operates from a typical input voltage of 120/240V AC and is available in an open frame style. This power supply is not configurable and is not intended for medical applications. It does not feature a power indicator and has a fixed output type.
Checking distributor stock and pricing after the page loads.
Hubbell SPS-6012 technical specifications.
| Style | Open Frame |
| Type | Regulated Linear |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Maximum Output Current | 5A |
| Input/Output Type | AC/DC |
| Typical AC Input Voltage | 120|240V |
| Configurable | No |
| Medical Application | No |
| Power Indicator | No |
| Output Type | Fixed |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.