The SPWS-1217 is a 12V regulated linear AC/DC power supply with a maximum output current of 1.7A and a maximum output power of 175W. It has a typical AC input voltage range of 100 to 240V and is available in an open frame style. The power supply is not configurable and does not have a medical application or power indicator. It has a fixed output type with a tolerance of ±5% minimum.
Checking distributor stock and pricing after the page loads.
| Style | Open Frame |
| Type | Regulated Linear |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Maximum Output Current | 1.7A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 175W |
| Typical AC Input Voltage | 100|120|220|230|240V |
| Configurable | No |
| Medical Application | No |
| Power Indicator | No |
| Output Type | Fixed |
| Tolerance | ±5(Min)% |
| RoHS Version | 2002/95/EC |