This industrial control transformer features a dual primary configuration with a voltage rating of 120/240V and a secondary voltage of 24V. It has a flange mount design with screw terminal leads and eight terminals. The transformer operates at a frequency of 50/60Hz and has a primary side connection type of parallel/series. It is designed for use in industrial control applications.
Checking distributor stock and pricing after the page loads.
Hubbell TA-2-81141 technical specifications.
| Transformer Type | Industrial Control Transformer |
| Primary Side Voltage | 120|240V |
| Secondary Side Voltage | 24V |
| Primary Configuration | Dual |
| Secondary Configuration | Single |
| Mounting | Flange Mount |
| Lead Style | Screw Terminal |
| Number of Terminals | 8 |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| RoHS Version | 2002/95/EC |