This industrial control transformer features dual primary and single secondary configurations, supporting primary side voltages of 220-480V and secondary side voltages of 110-120V. It is designed for flange mount applications with screw terminal leads and eight terminals. The transformer operates within a primary frequency range of 50-60Hz and can be connected in parallel or series on the primary side. It is suitable for use in general applications.
Checking distributor stock and pricing after the page loads.
| Transformer Type | Industrial Control Transformer |
| Primary Side Voltage | 220|230/440|240/460|480V |
| Secondary Side Voltage | 110|115|120V |
| Primary Configuration | Dual |
| Secondary Configuration | Single |
| Mounting | Flange Mount |
| Lead Style | Screw Terminal |
| Number of Terminals | 8 |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| RoHS Version | 2002/95/EC |