This industrial control transformer features dual primary and dual secondary configurations, supporting 120V and 240V primary side voltages and 12V and 24V secondary side voltages. It operates at 50Hz or 60Hz primary frequencies and allows for parallel or series connections on both the primary and secondary sides. The transformer is designed for flange mounting with screw terminal leads.
Checking distributor stock and pricing after the page loads.
Hubbell TB1-81144 technical specifications.
| Transformer Type | Industrial Control Transformer |
| Primary Side Voltage | 120|240V |
| Secondary Side Voltage | 12|24V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| Mounting | Flange Mount |
| Lead Style | Screw Terminal |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| RoHS Version | 2002/95/EC |