The Hubbell TB1-81146 is an industrial control transformer with dual primary and secondary configurations. It has a flange mount and screw terminal lead style. The transformer can operate at primary frequencies of 50/60 Hz and has parallel and series connection options for both primary and secondary sides. The primary side voltage is 120/240V, while the secondary side voltage is 12/24V.
Checking distributor stock and pricing after the page loads.
Hubbell TB1-81146 technical specifications.
| Transformer Type | Industrial Control Transformer |
| Primary Side Voltage | 120|240V |
| Secondary Side Voltage | 12|24V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| Mounting | Flange Mount |
| Lead Style | Screw Terminal |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.