This industrial control transformer features a dual primary configuration with a voltage rating of 120/240V and a dual secondary configuration with a voltage rating of 12/24V. It is designed for flange mount installation and has screw terminal leads. The transformer operates over a frequency range of 50/60Hz and can be connected in parallel or series on both the primary and secondary sides.
Checking distributor stock and pricing after the page loads.
Hubbell TB1-81149 technical specifications.
| Transformer Type | Industrial Control Transformer |
| Primary Side Voltage | 120|240V |
| Secondary Side Voltage | 12|24V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| Mounting | Flange Mount |
| Lead Style | Screw Terminal |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.