Power Transformer 150VA Screw Terminal Flange Mount
Hubbell TB81324 technical specifications.
| Transformer Type | Control Transformer |
| Primary Side Voltage | 208|240|277|380|480V |
| Secondary Side Voltage | 24V |
| Primary Configuration | Single |
| Secondary Configuration | Single |
| Mounting | Flange Mount |
| Lead Style | Screw Terminal |
| Primary Frequency | 50/60Hz |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.