Hubbell TF-2-17437-S technical specifications.
| Transformer Type | Dry Distribution Transformer |
| Primary Side Voltage | 190/200/208/220|380/400/416/440V |
| Secondary Side Voltage | 120|240V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Hubbell TF-2-17437-S to view detailed technical specifications.
No datasheet is available for this part.