Electromechanical Switch Tumbler Switch ON OFF 3P 15A
Checking distributor stock and pricing after the page loads.
| Type | Tumbler Switch |
| Pole Throw Configuration | 3P |
| Switch Configuration | ON OFF |
| Max Current Rating | 15A |
| Mounting | Screw Mount |
| RoHS Version | 2002/95/EC |