COUPLING, 16X16 - More Details
Sign in to ask questions about the Huco Dynatork 047404242.FAR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Huco Dynatork 047404242.FAR technical specifications.
| Length | 60.3mm |
| Material | Polyurethane |
| Max Operating Temperature | 80°C |
| Mount | External |
| Outside Diameter | 54mm |
| Reach SVHC Compliant | No |
| Weight | 0.135kg |
| RoHS | Compliant |
Download the complete datasheet for Huco Dynatork 047404242.FAR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
