
COUPLING OLDHAM HUB 25.4X8 PK2; Rotational Speed Max:-; Overall Length:28.4mm; Coupling Material:-; Coupling Body Size:25.4; Bore Size:8mm; Torque:3.4N-m; External Diameter:25.4mm; Product Range:-; SVHC:No SVHC (15-Jun-2015); Body Material:Aluminium; Bore Diameter Nom:8mm; Length:28.4mm; Thread Type:Metric
Sign in to ask questions about the Huco Dynatork 232P25.28.F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Huco Dynatork 232P25.28.F technical specifications.
| Body Material | Aluminium |
| Length | 28.4mm |
| Mount | External |
| Outside Diameter | 25.4mm |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Huco Dynatork 232P25.28.F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.