
TORQUE DISC, SIZE 41, PK4; Rotational Speed Max:-; Overall Length:-; Coupling Material:Acetal; Coupling Body Size:41; Bore Size:-; Torque:-; External Diameter:41mm; Product Range:-; SVHC:No SVHC (15-Jun-2015); Body Material:Actel; Material:Acetal; Rotational Speed:3000rpm
Sign in to ask questions about the Huco Dynatork 236P41.F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Huco Dynatork 236P41.F technical specifications.
| Mount | External |
| Outside Diameter | 41mm |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Huco Dynatork 236P41.F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.