This N-channel power MOSFET is rated for 100 V drain-to-source voltage and 152 A continuous drain current at 25°C silicon limit. It is supplied in a TO-263 package and has a typical 4.6 mΩ drain-source on-resistance at VGS = 10 V and ID = 20 A. The device is intended for high-speed power switching and features enhanced body-diode dv/dt capability and enhanced avalanche ruggedness with 625 mJ single-pulse avalanche energy. Its junction and storage temperature range is -55°C to 175°C, and the datasheet lists it as lead free for uses including synchronous rectification, UPS, motor control, and power tools.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hunteck Semiconductor HGB049N10S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Channel Type | N-Channel |
| Drain-Source Voltage | 100V |
| Continuous Drain Current (Silicon Limited, Tc=25°C) | 152A |
| Continuous Drain Current (Package Limited, Tc=25°C) | 120A |
| Pulsed Drain Current | 450A |
| Gate-Source Voltage | ±20V |
| Power Dissipation | 250W |
| Single Pulse Avalanche Energy | 625mJ |
| Drain-Source On-Resistance (typ @ VGS=10V, ID=20A) | 4.6mΩ |
| Gate Threshold Voltage (max) | 4V |
| Total Gate Charge (typ) | 61nC |
| Gate-Source Charge (typ) | 20nC |
| Gate-Drain Charge (typ) | 10nC |
| Input Capacitance (typ) | 5110pF |
| Output Capacitance (typ) | 400pF |
| Reverse Transfer Capacitance (typ) | 60pF |
| Thermal Resistance Junction-Case | 0.6°C/W |
| Operating Junction and Storage Temperature | -55 to 175°C |
| Lead Free | Yes |
Download the complete datasheet for Hunteck Semiconductor HGB049N10S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.