This device is a single N-channel power MOSFET in a TO-220 package. It is rated for 100 V drain-source voltage and 161 A continuous drain current at 25°C. The maximum threshold voltage is 4 V, and the maximum on-resistance at 10 V gate drive is 4.2 mΩ. Typical gate charge values are 52 nC total gate charge, 16 nC gate-to-source charge, and 11 nC gate-to-drain charge. It is listed by the manufacturer for industrial applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hunteck Semiconductor HGP042N10S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hunteck Semiconductor HGP042N10S technical specifications.
| Product type | MOSFET |
| Channel type | N |
| Configuration | Single |
| Drain-source voltage | 100V |
| Continuous drain current at 25°C | 161A |
| Gate threshold voltage max | 4V |
| On-resistance max at VGS=10V | 4.2mΩ |
| Total gate charge | 52nC |
| Gate-to-source charge | 16nC |
| Gate-to-drain charge | 11nC |
| Package | TO-220 |
| Application qualification | Industrial |
Download the complete datasheet for Hunteck Semiconductor HGP042N10S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.