This N-channel power MOSFET is rated for 150 V drain-to-source voltage and 250 A continuous drain current at TC = 25 °C. It is offered in a TOLL package and is listed in Hunteck's 150 V MOSFET family for industrial applications. Maximum drain-to-source on-resistance is 4.1 mΩ at VGS = 10 V, with total gate charge of 73 nC and gate threshold voltage from 2.0 V to 3.5 V. The device supports 720 mJ single-pulse avalanche energy, 600 W power dissipation, and operation from -55 °C to 175 °C. The datasheet also states enhanced avalanche ruggedness, enhanced body-diode dv/dt capability, and lead-free construction.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hunteck Semiconductor HGT041N15S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Transistor Type | N-Channel |
| Drain-Source Voltage | 150V |
| Continuous Drain Current | 250A |
| Continuous Drain Current @ TC=100°C | 177A |
| Gate-Source Voltage | ±20V |
| Drain-Source On-Resistance @ VGS=10V | 4.1 maxmΩ |
| Gate Threshold Voltage | 2.0 to 3.5V |
| Total Gate Charge | 73nC |
| Gate-Source Charge | 27nC |
| Gate-Drain Charge | 10nC |
| Single Pulse Avalanche Energy | 720mJ |
| Power Dissipation | 600W |
| Junction-to-Case Thermal Resistance | 0.25°C/W |
| Operating Junction Temperature | -55 to 175°C |
Download the complete datasheet for Hunteck Semiconductor HGT041N15S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.