Silicon Controlled Rectifier, 20A I(T)RMS, 20000mA I(T), 200V V(DRM), 200V V(RRM), 1 Element
Checking distributor stock and pricing after the page loads.
Hutson Industries SPS220 technical specifications.
| Max Operating Temperature | 110 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Position | UPPER |
| Number of Elements | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8541.30.00.80 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.