Silicon Controlled Rectifier, 20A I(T)RMS, 20000mA I(T), 600V V(DRM), 600V V(RRM), 1 Element
Hutson Industries SPS620 technical specifications.
| Max Operating Temperature | 110 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Position | UPPER |
| Number of Elements | 1 |
| HTS Code | 8541.30.00.80 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.