4 Quadrant Logic Level TRIAC, 400V V(DRM), 25A I(T)RMS
Checking distributor stock and pricing after the page loads.
Hutson Industries SPT425 technical specifications.
| Max Operating Temperature | 110 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Position | UPPER |
| Number of Elements | 1 |
| HTS Code | 8541.30.00.80 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.