Bridge Rectifier; DIP; 200V; 50A; 140V; 1A
HVCA DF02M technical specifications.
| Diode Type | BRIDGE |
| Height | 0.102inch |
| Length | 0.335inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Width | 0.256inch |
| RoHS | Compliant |
No datasheet is available for this part.
